87263-1825

Molex
538-87263-1825
87263-1825

Mfr.:

Description:
Headers & Wire Housings MGrid B/E Rec SMT W/Pg .76AuLF 18Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 8120   Multiples: 4060
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 20.462,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Wire Housings
Socket Assembly
18 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
Solder
Bottom Entry
Gold
87263
Milli-Grid
- 55 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4060
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 872631825 0872631825
Unit Weight: 344 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0