86800-6502

Molex
538-86800-6502
86800-6502

Mfr.:

Description:
Fibre Optic Connectors PLATE 4 POSITION PLATE (4 POSITION)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,52 € 9,52 €
8,57 € 85,70 €
8,08 € 161,60 €
7,87 € 393,50 €
7,66 € 766,00 €
6,83 € 1.366,00 €
6,42 € 3.210,00 €
5,67 € 5.670,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
86800
Adapters
Black
4 Position
BSC
BSC
Body Material: Thermoplastic (TP)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: BSCII
Part # Aliases: 0868006502
Unit Weight: 6,797 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.