85793-1003

Molex
538-85793-1003
85793-1003

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8/8 RA Magnetic Jack Grn/Orange/Grn LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,49 € 12,49 €
10,53 € 105,30 €
9,95 € 248,75 €
9,48 € 474,00 €
9,03 € 903,00 €
8,52 € 2.130,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
1 A
150 V
0 C
+ 70 C
Black
Green, Orange / Green
Tab Up
85793
Tray
Application: 10/100/1000 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 396
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Magnetic Jack
Part # Aliases: 85793-101 0857931003
Unit Weight: 9,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 Magnetic Modular Jacks

Molex RJ45 Magnetic Modular Jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. In addition to connectivity, magnetic jacks provide signal conditioning, electromagnetic interference (EMI) compliance, and electrical isolation. Magnetic modular jacks support Fast Ethernet (10/100) and Gigabit Ethernet applications. Molex RJ45 Magnetic Jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing designers to manage power and ganged versions for high port-count gigabit switches and routers.

RJ45 Gigabit / Gigabit PoE Magnetic Jacks

Molex single-port RJ45 magnetic jacks support Gigabit Ethernet and PoE Plus connectivity in accordance with IEEE802.3at, and are drop-in solutions for a wide range of data/telecom, networking, and home entertainment applications. 85793 Series Gigabit Magnetic Jack with integrated gigabit magnetics provide LEDs in multiple colors to meet design requirements. 85789 series Gigabit PoE (Power over Ethernet) Enabled Magnetic Jack offer integrated gigabit PoE magnetics and multiple LEDs. The design includes four extra pins, allowing the designer to connect PoE circuitry to power PDs (Power Devices), such as security cameras or VOIP phones. This Molex connector can also deliver power from a PSE, (Power Sourcing Equipment) such as a switch or router. The 85789 series meets the PoE Plus 30W IEEE802.3at standard with backward compatibility to the 15W IEEE802.3af standard.