85791-1020

Molex
538-85791-1020
85791-1020

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PDJACK GIGABIT POE CLASS 1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,36 € 26,36 €
22,40 € 224,00 €
21,40 € 535,00 €
20,70 € 1.035,00 €
20,01 € 2.001,00 €
18,91 € 4.727,50 €
18,36 € 7.270,56 €
1.188 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
1 A
60 VAC
0 C
+ 70 C
Black
Tab Up
85791
Tray
Application: 10/100/1000 Base-T PoE+ 30W
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 396
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Magnetic Jack, PDJack
Part # Aliases: 0857911020 857911020
Unit Weight: 12,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.