85735-1006

Molex
538-85735-1006
85735-1006

Mfr.:

Description:
Modular Connectors / Ethernet Connectors GIG PoE+ ENABLED PoETEC 2x4 LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
72 Can Dispatch in 5 Days
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,60 € 1.785,60 €
45,30 € 3.261,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
2x4
Shielded
Solder
1 A
57 V
0 C
+ 70 C
Black
85735
Tray
Brand: Molex
Contact Plating: Gold
Number of Ports: 8 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 72
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0857351006
Unit Weight: 53,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 PoE+ Enabled Gigabit Magnetic Jack with LEDs

Molex PoE+ Enabled Gigabit Magnetic Jack with LEDs supports Gigabit Ethernet connectivity in accordance with IEEE 802.3ab and delivers up to 30W of power to networked devices. The 85735 series, eight-port jack with integrated gigabit magnetics, is designed for high-port-count gigabit switches and routers. This jack extends Molex's product offering of multi-port magnetic jacks to meet a wider range of customer applications.