85727-1004

Molex
538-85727-1004
85727-1004

Mfr.:

Description:
Modular Connectors / Ethernet Connectors GIG PoETEC 2x4 GRN/OR GRN/OR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
2x4
Shielded
Solder
1.5 A
125 VAC
0 C
+ 70 C
85727
Tray
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 8 Port
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 96
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0857271004
Unit Weight: 42,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99