85543-7002

Molex
538-85543-7002
85543-7002

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RA TSMT CAT5 JACK SHIELDED PDNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.601

Stock:
3.601 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 924)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
2,75 € 27,50 €
2,45 € 61,25 €
2,44 € 244,00 €
2,24 € 560,00 €
2,12 € 1.060,00 €
Full Reel (Order in multiples of 924)
2,06 € 1.903,44 €
2,01 € 3.714,48 €
1,92 € 8.870,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
PCB Mount
Right Angle
SMD/SMT
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Tab Down
85543
Reel
Cut Tape
MouseReel
Application: 10/100/1000 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Palladium Nickel
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 924
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0855437002 855437002
Unit Weight: 5,119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.