85543-7001

Molex
538-85543-7001
85543-7001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8CKT CAT5E JACK RA SMT SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.248

Stock:
2.248 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 903)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,88 € 3,88 €
3,29 € 32,90 €
3,09 € 77,25 €
3,01 € 150,50 €
2,47 € 247,00 €
2,35 € 587,50 €
Full Reel (Order in multiples of 903)
2,34 € 2.113,02 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
PCB Mount
Right Angle
SMD/SMT
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Tab Down
85543
Reel
Cut Tape
MouseReel
Application: 10/100/1000 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 903
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0855437001 855437001
Unit Weight: 5,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.