85513-5009

Molex
538-85513-5009
85513-5009

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VERT. LOW PROF TRUE SMT JACK 8/8 22 INCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.913

Stock:
5.913 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,09 € 10,90 €
1,04 € 26,00 €
0,972 € 97,20 €
0,877 € 219,25 €
0,814 € 407,00 €
0,728 € 728,00 €
0,683 € 1.707,50 €
Full Reel (Order in multiples of 5292)
0,652 € 3.450,38 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 3
PCB Mount
Vertical
SMD/SMT
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Top Entry
85513
Reel
Cut Tape
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 5292
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0855135009
Unit Weight: 2,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99