85510-5020

Molex
538-85510-5020
85510-5020

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VERT SMT 8/8 RJ45 W/ TABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.993

Stock:
1.993 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,44 € 14,40 €
1,30 € 32,50 €
1,29 € 129,00 €
1,20 € 300,00 €
1,16 € 580,00 €
Full Reel (Order in multiples of 1148)
1,11 € 1.274,28 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 3
PCB Mount
Vertical
SMD/SMT
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Top Entry
85510
Reel
Cut Tape
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1148
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0855105020
Unit Weight: 3,132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.