85507-5001

Molex
538-85507-5001
85507-5001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT SHLD CAT 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.131

Stock:
1.131 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,68 € 36,80 €
3,45 € 86,25 €
3,29 € 164,50 €
3,12 € 312,00 €
2,93 € 732,50 €
2,80 € 1.400,00 €
2,51 € 2.811,20 €
2,47 € 5.532,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, Flange
Cat 5e
Through Hole
Vertical
Solder
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Top Entry
85507
Tray
Application: 10/100/1000 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1120
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0855075001
Unit Weight: 3,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.