85505-0013

Molex
538-85505-0013
85505-0013

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8/8 R/A LOW PROFILE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Right Angle
Through Hole
1.5 A
125 V
- 40 C
+ 80 C
Black
85505
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 3808
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0855050013
Unit Weight: 5,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99