85003-3419

Molex
538-85003-3419
85003-3419

Mfr.:

Description:
DIN 41612 Connectors DINCONN. C MALE 96CKT CLP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIN 41612 Connectors
RoHS: N
Headers
96 Position
3 Row
2.54 mm
Through Hole
Right Angle
1 A
Gold
Tin
85003
Bulk
Brand: Molex
Housing Colour: Gray
Housing Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Voltage Rating: 250 VAC
Part # Aliases: 0850033419
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.