84525-0009

Molex
538-84525-0009
84525-0009

Mfr.:

Description:
Standard Circular Contacts XRC 16P 16-18AWG Reel of 9000

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Contacts
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Socket (Female)
12 A
16
Copper Alloy
18 AWG
Crimp
Nickel
84525
Reel
Cut Tape
Brand: Molex
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Tradename: XRC
Part # Aliases: 0845250009 845250009
Unit Weight: 362 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.