83611-9201

Molex
538-83611-9201
83611-9201

Mfr.:

Description:
D-Sub Standard Connectors 9 PIN RT ANG CMD HEA DER SPL-SYNQNET PLAT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 83611-9006
Molex
D-Sub Micro-D Connectors MICRO D PLUG 9 POS

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
9 Position
Pin (Male)
Through Hole
Right Angle
2 Row
Male
Gold
Plug
1 (E)
Unfiltered
83611
Tube
Brand: Molex
Current Rating: 1 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Pitch: 1.27 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 156
Subcategory: D-Sub Connectors
Voltage Rating: 350 VAC
Part # Aliases: 0836119201
Unit Weight: 4,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.