83422-9057

Molex
538-83422-9057
83422-9057

Mfr.:

Description:
D-Sub Cables 15 POS CMD TO 15 SKT DSUB 36 INCH CBLASY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Micro D Cable
DB15, Micro
15 Position
DB15
15 Position
Female / Female
28 AWG
910 mm
Shielded
Bulk
Brand: Molex
Current Rating: 1 A
Product Type: D-Sub Cables
Series: 83422
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Voltage Rating: 350 VAC
Part # Aliases: 0834229057
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.