83421-9286

Molex
538-83421-9286
83421-9286

Mfr.:

Description:
D-Sub Cables 9POS CMD TO 9PIN DSU DSUB 5000MM CBL ASSY

In Stock: 103

Stock:
103 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,46 € 70,46 €
63,25 € 632,50 €
60,82 € 1.216,40 €
58,79 € 2.939,50 €
52,20 € 5.220,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
RoHS:  
REACH - SVHC:
Micro D Cable
DB9, Micro
9 Position
DB9
9 Position
Female / Male
Black
Brand: Molex
Current Rating: 1 A
Product Type: D-Sub Cables
Series: 83421
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Voltage Rating: 350 VAC
Part # Aliases: 0834219286 834219286
Unit Weight: 290,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.