83421-9226

Molex
538-83421-9226
83421-9226

Mfr.:

Description:
Ethernet Cables / Networking Cables 9SKT CMD TO 8 POS RJ CMD TO 8 POS RJ45 3M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
DB9, Micro
9 Position
RJ45
8 Position
Male / Female
3 m (9.843 ft)
Black
26 AWG
Bulk
Brand: Molex
Current Rating: 1 A
Description/Function: Shielded
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: 83421
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Part # Aliases: 0834219226
Unit Weight: 11,296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial Micro-D Subminiature Connectors

Molex has expanded its offering of Commercial Micro-D Subminiature Connectors to include a wider variety of cable assembly lengths and types. Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The right angle plugs are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. The Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.