83421-9209

Molex
538-83421-9209
83421-9209

Mfr.:

Description:
D-Sub Cables 9 SKT CMD TO 9 PIN D-SUB W/JKPST 72.0

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Micro D Cable
DB9, Micro
9 Position
DB9
9 Position
Female / Male
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Product Type: D-Sub Cables
Series: 83421
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Voltage Rating: 350 VAC
Part # Aliases: 0834219209 834219209
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99