83421-9050

Molex
538-83421-9050
83421-9050

Mfr.:

Description:
D-Sub Cables 9 POS CMD TO 9 POS C CMD 36 INCH CBL ASY

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,27 € 54,27 €
46,53 € 465,30 €
43,62 € 872,40 €
41,54 € 2.077,00 €
39,55 € 3.955,00 €
38,87 € 7.774,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
RoHS:  
Micro D Cable
HD9
9 Position
HD9
9 Position
Female / Female
28 AWG
910 mm
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Product Type: D-Sub Cables
Series: 83421
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Voltage Rating: 350 VAC
Part # Aliases: 0834219050
Unit Weight: 662 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99