83421-9038

Molex
538-83421-9038
83421-9038

Mfr.:

Description:
D-Sub Cables 9 POS CMD TO 9 PIN D DSUB 72 INCH CBLASY

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,83 € 75,83 €
70,74 € 707,40 €
66,80 € 1.336,00 €
63,62 € 3.181,00 €
61,96 € 6.196,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
RoHS:  
REACH - SVHC:
Micro D Cable
HD9
9 Position
HD9
9 Position
Male / Female
28 AWG
1.83 m
Bulk
Brand: Molex
Current Rating: 1 A
Product Type: D-Sub Cables
Series: 83421
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Voltage Rating: 350 VAC
Part # Aliases: 0834219038
Unit Weight: 143,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.