83000-0083

Molex
538-83000-0083
83000-0083

Mfr.:

Description:
D-Sub Contacts TERMINAL BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.308
Expected 3/24/2026
8.000
Expected 10/5/2026
Factory Lead Time:
47
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,08 € 10,80 €
1,02 € 25,50 €
0,98 € 98,00 €
0,903 € 225,75 €
0,848 € 424,00 €
0,786 € 786,00 €
0,745 € 1.862,50 €
0,721 € 3.605,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
Socket (Female)
Signal
Beryllium Copper
Gold
28 AWG
Crimp
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 3 A
Product Type: D-Sub Contacts
Series: 83000
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 0830000083
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Commercial Micro-D High-Density Connectors

Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The connectors are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. Molex Commercial Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.