82-26-5702

Molex
538-82-26-5702
82-26-5702

Mfr.:

Description:
Flat Cables Rib Cbl .100 100ft Rl Solid 2Ckt 26awg

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Round to Flat Cables
2 Conductor
26 AWG
2.54 mm (0.1 in)
Unshielded
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
Solid
- 20 C
+ 105 C
7234
Spool
Brand: Molex
Flammability Rating: UL 224 VW-1
Pitch: 0.1 in
Product Type: Flat Cables
Factory Pack Quantity: 23
Subcategory: Cable
Part # Aliases: 0082265702
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Per Molex PCN 502631, the 82-xx-xxxx series is no longer UL
Processed Wire.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-01

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.