7R3A00A19A120

Molex
538-7R3A00A19A120
7R3A00A19A120

Mfr.:

Description:
Specialised Cables MIC 3P F/FR 12IN. 1/4NPT #22 P

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
M12
3 Position
No Connector
12 m
Female
22 AWG
250 V
4 A
IP67
Brand: Molex
Description/Function: Single Ended (Pigtail)
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Part # Aliases: 1200740058 01200740058
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.