79925-0006

Molex
538-79925-0006
79925-0006

Mfr.:

Description:
Computer Cables TDP CABLE ASSY 28CKT 3 MT. 4-40

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I/O Cables
TDP
48 Position
TDP
48 Position
Male / Male
28 AWG
3 m
Black
40 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: TDP (Triad Differential Pair) Cable Assembly, 28 Circuit, 3 m Length, 4-40 Jackscrew
Product Type: Computer Cables
Series: 79925
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Tradename: TDP
Part # Aliases: 0799250006
Unit Weight: 260,598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.