79758-2145

Molex
538-79758-2145
79758-2145

Mfr.:

Description:
Jumper Wires LINK396 150MM 18AWG TIN PLATED

In Stock: 6.097

Stock:
6.097 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,584 € 5,84 €
0,553 € 13,83 €
0,539 € 26,95 €
0,501 € 50,10 €
0,488 € 122,00 €
0,482 € 241,00 €
0,414 € 414,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
L1NK 396
L1NK 396
Female / Female
18 AWG
Brand: Molex
Packaging: Bulk
Product Type: Jumper Wires
Series: 79758
Factory Pack Quantity: 1000
Subcategory: Prototyping
Tradename: LINK 396
Part # Aliases: 797582145 0797582145
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.