79758-2055

Molex
538-79758-2055
79758-2055

Mfr.:

Description:
Jumper Wires ValueSeal Crimped Lead 150MM 18AWG MAL

In Stock: 966

Stock:
966 Can Dispatch Immediately
Quantities greater than 966 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,03 € 10,30 €
0,963 € 24,08 €
0,92 € 46,00 €
0,877 € 87,70 €
0,808 € 202,00 €
0,78 € 390,00 €
0,663 € 663,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Power Cables
Terminal, Crimp
Terminal, Crimp
Male / Male
18 AWG
Brand: Molex
Description/Function: Pre-crimped Lead
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Product Type: Jumper Wires
Series: 79758
Factory Pack Quantity: 500
Subcategory: Prototyping
Tradename: ValueSeal
Part # Aliases: 797582055 0797582055
Unit Weight: 2,883 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99