79758-2031

Molex
538-79758-2031
79758-2031

Mfr.:

Description:
Jumper Wires MLX 150MM 18AWG Pre-Crimp Lead Fem

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,728 € 7,28 €
0,682 € 17,05 €
0,649 € 32,45 €
0,566 € 56,60 €
0,554 € 138,50 €
0,501 € 250,50 €
0,479 € 479,00 €
0,44 € 1.100,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
Plug
Female / Female
18 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Jumper Wires
Series: 79758
Factory Pack Quantity: 50
Subcategory: Prototyping
Tradename: MLX
Part # Aliases: 797582031 0797582031
Unit Weight: 3,148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99