79758-1149

Molex
538-79758-1149
79758-1149

Mfr.:

Description:
Jumper Wires MICROLOCK PLUS 300MM TIN PLATED 26AWG

In Stock: 33.190

Stock:
33.190 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,877 € 8,77 €
0,814 € 20,35 €
0,78 € 39,00 €
0,71 € 71,00 €
0,695 € 173,75 €
0,688 € 344,00 €
0,63 € 630,00 €
0,593 € 1.482,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Micro-Lock Plus
Micro-Lock Plus
Female / Female
26 AWG
Brand: Molex
Packaging: Bulk
Product Type: Jumper Wires
Series: 79758
Factory Pack Quantity: 500
Subcategory: Prototyping
Tradename: Micro-Lock Plus
Part # Aliases: 797581149 0797581149
Unit Weight: 701 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.