79758-1148

Molex
538-79758-1148
79758-1148

Mfr.:

Description:
Jumper Wires MICROLOCK PLUS 150MM TIN PLATED 26AWG

In Stock: 2.024

Stock:
2.024
Can Dispatch Immediately
On Order:
4.000
Expected 2/25/2026
42.000
10.000
Expected 3/5/2026
4.000
Expected 3/20/2026
11.000
Expected 7/30/2026
17.000
Expected 8/4/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,06 € 10,60 €
0,972 € 24,30 €
0,929 € 46,45 €
0,842 € 84,20 €
0,757 € 378,50 €
0,715 € 715,00 €
0,654 € 1.635,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Micro-Lock Plus
Micro-Lock Plus
Female / Female
26 AWG
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Packaging: Bulk
Product Type: Jumper Wires
Series: 79758
Factory Pack Quantity: 500
Subcategory: Prototyping
Tradename: Micro-Lock Plus
Part # Aliases: 797581148 0797581148
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.