79758-1096

Molex
538-79758-1096
79758-1096

Mfr.:

Description:
Jumper Wires MILLIGRID 300MM GOLD PLATED 24AWG

In Stock: 12.624

Stock:
12.624
Can Dispatch Immediately
On Order:
3.000
Expected 6/24/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,784 € 7,84 €
0,774 € 19,35 €
0,753 € 75,30 €
0,717 € 179,25 €
0,697 € 348,50 €
0,638 € 638,00 €
0,617 € 1.542,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Milli Grid
Milli Grid
Female / Female
24 AWG
Brand: Molex
Packaging: Bulk
Product Type: Jumper Wires
Series: 79758
Factory Pack Quantity: 500
Subcategory: Prototyping
Tradename: Milli-Grid
Part # Aliases: 797581096 0797581096
Unit Weight: 1,041 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.