79758-1020

Molex
538-79758-1020
79758-1020

Mfr.:

Description:
Jumper Wires Sherlock 150mm 26AWG Pre-Crimp Lead

In Stock: 3.176

Stock:
3.176 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,797 € 7,97 €
0,759 € 18,98 €
0,701 € 35,05 €
0,687 € 68,70 €
0,647 € 161,75 €
0,625 € 312,50 €
0,608 € 608,00 €
0,569 € 1.138,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
Plug
Female / Female
26 AWG
Brand: Molex
Product Type: Jumper Wires
Series: 79758
Factory Pack Quantity: 1000
Subcategory: Prototyping
Tradename: Sherlock
Part # Aliases: 797581020 0797581020
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.