79758-1010

Molex
538-79758-1010
79758-1010

Mfr.:

Description:
Jumper Wires PicoEzmate 300mm 28AWG Pre-Crimp Lead

In Stock: 5.006

Stock:
5.006
Can Dispatch Immediately
On Order:
5.000
Expected 7/16/2026
7.000
Expected 9/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,757 € 7,57 €
0,72 € 18,00 €
0,682 € 34,10 €
0,665 € 66,50 €
0,654 € 163,50 €
0,63 € 315,00 €
0,598 € 598,00 €
0,588 € 1.176,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
Plug
Female / Female
28 AWG
Brand: Molex
Product Type: Jumper Wires
Series: 79758
Factory Pack Quantity: 1000
Subcategory: Prototyping
Tradename: Pico-Ezmate
Part # Aliases: 797581010 0797581010
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.