79758-0010

Molex
538-79758-0010
79758-0010

Mfr.:

Description:
Rectangular Cable Assemblies MicroFit 300mm 20AWG Pre-Crimped Lead Tin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.951

Stock:
2.951 Can Dispatch Immediately
Quantities greater than 2951 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,693 € 6,93 €
0,65 € 16,25 €
0,619 € 30,95 €
0,589 € 58,90 €
0,552 € 138,00 €
0,526 € 263,00 €
0,501 € 501,00 €
0,469 € 1.172,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
79758
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
Plug
Female / Female
300 mm
20 AWG
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 2500
Subcategory: Cable Assemblies
Tradename: Micro-Fit 3.0
Part # Aliases: 0797580010
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99