79758-0007

Molex
538-79758-0007
79758-0007

Mfr.:

Description:
Rectangular Cable Assemblies KK 254 150MM 22AWG Pre-Crimp Lead

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
79758
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
Plug
Female / Female
150 mm
22 AWG
Black
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 5000
Subcategory: Cable Assemblies
Tradename: KK
Part # Aliases: 797580007 0797580007
Unit Weight: 804 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.