79536-3025

Molex
538-79536-3025
79536-3025

Mfr.:

Description:
Computer Cables 36CKT IPASS TO SATA IPASS ON BP WSB 1 M

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Twin Axial
SATA
8 Position
iPass
36 Position
Male / Male
28 AWG
1 m
Black
Bulk
30 VAC
Brand: Molex
Current Rating: 1 A
Description/Function: Mini Multi-Lane iPass , 36 Circuits-to-(4) x 1 SATA, 28 AWG, 1 m Length, iPass-to-Backplane, Pinout 3
Product Type: Computer Cables
Series: 79536
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 0795363025
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.