79109-1121

Molex
538-79109-1121
79109-1121

Mfr.:

Description:
Headers & Wire Housings MGrid VRec SMT W/OCapPgs .13AuLF 44Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 7680   Multiples: 1920
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 10.905,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
44 Position
2 mm (0.079 in)
2 Row
Solder
Straight
Gold
79109
Milli-Grid
- 55 C
+ 105 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1920
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 791091121 0791091121
Unit Weight: 2,667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040