79107-7331

Molex
538-79107-7331
79107-7331

Mfr.:

Description:
Headers & Wire Housings MGrid VRec DR W/OPgs GFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Quantities greater than 499 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,88 € 18,80 €
1,81 € 45,25 €
1,69 € 169,00 €
1,53 € 382,50 €
1,41 € 705,00 €
1,20 € 1.200,00 €
1,12 € 1.906,24 €
1,03 € 5.259,18 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
14 Position
2 mm (0.079 in)
2 Row
PCB Mount
Solder Pin
Straight
Socket (Female)
Gold
79107
Milli-Grid
Board-to-Board, Signal
- 55 C
+ 105 C
Tray
Brand: Molex
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1702
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 791077331 0791077331
Unit Weight: 397 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99