78832-0006

Molex
538-78832-0006
78832-0006

Mfr.:

Description:
I/O Connectors MicroSAS Recep Vert SMT.76AuLF 25ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Jack (Female)
25 Position
30 V
Gold
Vertical
78832
0 C
+ 55 C
Reel
Cut Tape
Brand: Molex
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 1350
Subcategory: I/O Connectors
Part # Aliases: 788320006 0788320006
Unit Weight: 813 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99