78798-0001

Molex
538-78798-0001
78798-0001

Mfr.:

Description:
I/O Connectors SAS PCIE RA SMT REC 68CKT 0.76Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,32 € 19,32 €
16,43 € 164,30 €
15,40 € 385,00 €
14,97 € 748,50 €
14,13 € 3.532,50 €
Full Reel (Order in multiples of 540)
13,61 € 7.349,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Serial Connectors
Female
68 Position
0.8 mm, 1.27 mm
30 V
Gold
PCB Mount
SMD/SMT
Right Angle
78798
0 C
+ 55 C
Reel
Cut Tape
Brand: Molex
Color: Black
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Factory Pack Quantity: 540
Subcategory: I/O Connectors
Part # Aliases: 0787980001
Unit Weight: 2,365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.