78777-1004

Molex
538-78777-1004
78777-1004

Mfr.:

Description:
I/O Connectors SAS/PCIE Recep Vert SMT 0.76AuLF 68ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 8,14 €
7,32 € 73,20 €
6,90 € 172,50 €
6,73 € 336,50 €
6,54 € 654,00 €
5,81 € 1.452,50 €
4,87 € 2.435,00 €
4,82 € 4.820,00 €
4,79 € 11.975,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Jack (Female)
68 Position
30 V
Gold
Vertical
78777
0 C
+ 55 C
Brand: Molex
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 250
Subcategory: I/O Connectors
Part # Aliases: 787771004 0787771004
Unit Weight: 1,811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99