78776-1001

Molex
538-78776-1001
78776-1001

Mfr.:

Description:
I/O Connectors SAS/PCIE Rcpt R/A SMT .76

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,38 € 4.552,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Connectors
Female
68 Position
1.27 mm, 0.8 mm
30 V
Gold
PCB Mount
SMD/SMT
Right Angle
78776
0 C
+ 55 C
Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1.5 A
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Factory Pack Quantity: 200
Subcategory: I/O Connectors
Type: SCSI Connector
Part # Aliases: 787761001 0787761001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.