78732-4001

Molex
538-78732-4001
78732-4001

Mfr.:

Description:
Power to the Board Comp Connector 4Ckt 1.63mm wkg hght

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.869

Stock:
1.869 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,434 € 4,34 €
0,388 € 9,70 €
0,37 € 37,00 €
0,329 € 82,25 €
0,314 € 314,00 €
0,288 € 720,00 €
0,276 € 1.380,00 €
Full Reel (Order in multiples of 10000)
0,27 € 2.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
500 mA
30 V
4 Position
SMD/SMT
Solder
1 mm
78732
Reel
Cut Tape
MouseReel
Molex
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Factory Pack Quantity: 10000
Subcategory: Power Connectors
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compression Connectors

Molex Compression Connectors for mobile devices are dual-row, surface mount, halogen-free connectors with linear or staggered contacts. These miniature and mechanically resilient compression connectors provide excellent electrical contact for reliable operations in ultra-slim mobile devices. 78864 series connectors feature low-level contact resistance of 30mΩ. This assures the operational performance of the connector at extremely low current levels. The 78864 series also has a low working height of 1.20mm that provides significant vertical space savings for ultra-slim applications. The dimpled mating contacts of the 78864 series helps to maintain high contact pressure for enhanced electrical reliability. The high terminal retention force of the 78864 and 78732 series protects terminal solder joints against compressive stresses during mating. Molex compression connectors also feature high shock resistance of up to 30G (78732) or 50G (78864), ensuring uninterrupted electrical connectivity in shock conditions.