78731-1007

Molex
538-78731-1007
78731-1007

Mfr.:

Description:
DIMM Connectors 0.85MM DDR4 DIMM Vt PF 0.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,39 € 2.782,40 €
16,43 € 5.257,60 €
15,95 € 7.656,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR4
288 Position
0.85 mm
PCB Mount
Through Hole
Vertical
Gold
750 mA
78731
Brand: Molex
Contact Material: Coper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Latch Color: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 160
Subcategory: Memory Connectors & Sockets
Tail Length: 3.53 mm
Voltage Rating: 29 VAC/DC
Part # Aliases: 787311007 0787311007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99