78731-1003

Molex
538-78731-1003
78731-1003

Mfr.:

Description:
DIMM Connectors DDR4 DIMM Socket, Vertical Press-Fit, 0.76m Gold Plating, 288 Circuits, PCB Thickness 1.80mm, Tail Length 2.53mm, Black Housing, White Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 960   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,01 € 12.489,60 €
1.120 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
78731
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Part # Aliases: 787311003 0787311003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040

DDR4 DIMM Sockets

Molex DDR4 DIMM Sockets are ideal for the latest generation of DDR/SDRAM in DIMM format. DDR4 products offer a 100% increase in speed, 30% increase in density, and 20% decrease in required voltage compared to other DDR/SDRAM offerings. These DIMM sockets support UDIMM, RDIMM, and LRDIMM memory applications over a wide range of high-speed data, computing, telecommunication, and networking servers with a data speed of 3.2 billion transfers per second.

78731 Vertical Press-fit DIMM Socket

Molex 78731 Vertical Press-Fit DDR4 DIMM Socket supports UDIMMs, RDIMMs, and LRDIMM memory applications for data, computing, telecommunication, and networking servers with higher data speed and lower operating voltage than DDR3. The Press-fit DDR4 DIMM socket offers benefits of lower cost of operation (clean, solderless process), elimination of added heat-cycle that can cause stress to the PCB or degrade electronic components, ease of application and connection-failure traceability, rework and termination quality inspection, repair capability, and more.