78730-3658

Molex
538-78730-3658
78730-3658

Mfr.:

Description:
DIMM Connectors DDR4 DIMM ASSY VT SMT YEL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DIMM
DDR4
288 Position
0.85 mm
SMD/SMT
SMD/SMT
Vertical
Gold
78730
Brand: Molex
Contact Material: Copper Alloy
Latch Color: White
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 240
Subcategory: Memory Connectors & Sockets
Part # Aliases: 787303658 0787303658
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.