78726-1026

Molex
538-78726-1026
78726-1026

Mfr.:

Description:
DIMM Connectors DDR4 DIMM Sckt Vrt TH 288 Ckt Blk Hsg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
6,59 € 65,90 €
6,23 € 155,75 €
6,07 € 364,20 €
5,76 € 691,20 €
5,15 € 1.545,00 €
4,85 € 2.619,00 €
4,24 € 4.324,80 €
4,03 € 10.155,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR4
288 Position
0.85 mm
PCB Mount
Through Hole
Vertical
Gold
750 mA
78726
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon
Latch Color: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 60
Subcategory: Memory Connectors & Sockets
Voltage Rating: 29 VAC/DC
Part # Aliases: 787261026 1031711026
Unit Weight: 6,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99