78715-0011

Molex
538-78715-0011
78715-0011

Mfr.:

Description:
I/O Connectors SAS Rec BkPlnSMT W/CapT&R.76AuLF29Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,73 € 6.730,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Jack (Female)
29 Position
30 V
Gold
Vertical
78715
0 C
+ 55 C
Reel
Brand: Molex
Color: Black
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 1000
Subcategory: I/O Connectors
Part # Aliases: 787150011 0787150011
Unit Weight: 1,827 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAS-3 & U.2 Backplane Connectors

Molex SAS-3 and U.2 (SFF-8639) Backplane Connectors support 12Gbps data rates and combine the latest enhancements of SAS-3 and U.2 technologies to suit Solid State Device (SDD) applications. These high-speed connectors include right-angle SAS-3 and U.2 receptacles featuring a common PCB footprint for cost-effective future connector upgrades. These Molex backplane connectors also offer a wide range of mating height and PCB mounting and retention configurations.