78359-0011

Molex
538-78359-0011
78359-0011

Mfr.:

Description:
DIMM Connectors DDR3 SIMM SOCKET 3.18mm SLDR TAIL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DDR3
240 Position
1 mm
PCB Mount
Through Hole
Gold
1 A
78359
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: DIMM Connectors
Factory Pack Quantity: 60
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Part # Aliases: 0783590011
Unit Weight: 10,866 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99