78320-0002

Molex
538-78320-0002
78320-0002

Mfr.:

Description:
I/O Connectors 1.27mm SATARec T&R H DD/SSD RA SMT.76AuL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.688

Stock:
1.688 Can Dispatch Immediately
Quantities greater than 1688 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,40 € 2,40 €
2,05 € 20,50 €
1,82 € 45,50 €
1,74 € 174,00 €
1,63 € 407,50 €
Full Reel (Order in multiples of 500)
1,30 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Serial Connectors
Female
16 Position
1.27 mm
30 V
Gold
PCB Mount
SMD/SMT
Right Angle
78320
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 500
Subcategory: I/O Connectors
Type: SATA
Part # Aliases: 0783200002
Unit Weight: 1,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.